USD

WR9Q
WR9Q
WR9QD666T00NAIMR6B
WR9QD666T00NAIMR6B
WR9QD666T00NAIMR6B
Digi-Key Part Number
1939-1520-ND
Manufacturer
GlobTek, Inc.
Manufacturer Product Number
WR9QD666T00NAIMR6B
Supplier
Description
AC/DC WALL MOUNT ADAPTER 9V 6W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
AC/DC External Adapter Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
660mA
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm)
Approval Agency
CB, CE, LPS
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
6 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

16 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States