
WR9QA2450USBNMEDR6B | ||
---|---|---|
Digi-Key Part Number | 1939-WR9QA2450USBNMEDR6B-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9QA2450USBNMEDR6B | |
Description | 5.3V 2.5A USB PLUG IN ADAPTER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 5.3V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.3V | |
Current - Output (Max) | 2.45A | |
Power (Watts) | 13 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | |
Approval Agency | 2MOPP, BIS, BSMI, CCC, CE, EAC, ETL, FCC, GEMS, IRAM, NrCAN, PSE, RCM, S-Mark, UKCA, Ukraine | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | WR9QA2450USBNMEDR6B Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
630 | $8.60303 | $5,419.91 |
Attribute | Description |
---|---|
Other Names | 1939-WR9QA2450USBNMEDR6B |
Standard Package | 1 |