
WR9MG800CCPIMFR6B | ||
---|---|---|
Digi-Key Part Number | 1939-WR9MG800CCPIMFR6B-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9MG800CCPIMFR6B | |
Description | AC/DC WALL MOUNT ADAPTER 15V 12W | |
Detailed Description | 15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) | |
Approval Agency | CB, CE, EAC, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1 | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | WR9MG800CCPIMFR6B |
Environmental Information | |
PCN Design/Specification | Design chg 28/MAR/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
5 | $9.35000 | $46.75 |
10 | $8.83100 | $88.31 |
25 | $8.31160 | $207.79 |
50 | $7.79220 | $389.61 |
100 | $7.27270 | $727.27 |
250 | $7.01296 | $1,753.24 |
500 | $6.90908 | $3,454.54 |
Attribute | Description |
---|---|
Other Names | 1939-WR9MG800CCPIMFR6B |
Standard Package | 120 |