
WR9MA1000USB1-F(R6B) | ||
---|---|---|
Digi-Key Part Number | 1939-WR9MA1000USB1-F(R6B)-ND | |
Manufacturer | ||
Manufacturer Product Number | WR9MA1000USB1-F(R6B) | |
Description | EURO PLUG IN USB POWER SUPPLY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB Micro | |
Cord Length | 23.6" (0.60m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 1.42" L x 0.89" W x 2.58" H (36.0mm x 22.5mm x 65.6mm) | |
Approval Agency | CE, GOST-R, SIQ, Ukraine, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | WR9MA1000USB1-F(R6B) Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.31000 | $12.31 |
5 | $11.97600 | $59.88 |
10 | $11.31200 | $113.12 |
25 | $10.64640 | $266.16 |
50 | $9.98080 | $499.04 |
100 | $9.31540 | $931.54 |
250 | $8.98272 | $2,245.68 |
500 | $8.84966 | $4,424.83 |
Attribute | Description |
---|---|
Other Names | 1939-WR9MA1000USB1-F(R6B) |
Standard Package | 1 |