WR9HH1000CCP-F(R6B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9HH1000CCP-F(R6B)

DigiKey Part Number
1939-2006-ND
Manufacturer
Manufacturer Product Number
WR9HH1000CCP-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 18V 18W
Detailed Description
18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
GlobTek, Inc.
Series
Package
Bulk
Product Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
1A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm)
Approval Agency
CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.12000$9.12
10$8.43500$84.35
120$7.29525$875.43
1,080$6.38336$6,894.03
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1939-2006
Standard Package120