



WR9HB1680CCP-F(R6B) | |
---|---|
DigiKey Part Number | 1939-WR9HB1680CCP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HB1680CCP-F(R6B) |
Description | AC/DC WALL MNT ADAPTER 5.95V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HB1680CCP-F(R6B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.95V | |
Current - Output (Max) | 1.68A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) | |
Approval Agency | CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
5 | $8.53400 | $42.67 |
10 | $8.23100 | $82.31 |
25 | $7.84680 | $196.17 |
50 | $7.56860 | $378.43 |
120 | $7.23108 | $867.73 |
360 | $6.82883 | $2,458.38 |
600 | $6.64948 | $3,989.69 |