cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCW2M0USBC1SREMRWH

Digi-Key Part Number
1939-USBCW2M0USBC1SREMRWH-ND
Manufacturer
Manufacturer Product Number
USBCW2M0USBC1SREMRWH
Description
CABLE C PLUG TO C PLUG 6.56'
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Cable A Male to C Male, Left or Right Angle 6.56' (2.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
Configuration
A Male to C Male, Left or Right Angle
Length
6.56' (2.00m)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Transfer Rate
-
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
California Prop 65
Warning Information
0 In Stock

Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$26.75000$26.75
10$24.15000$241.50
25$23.13800$578.45
50$21.69180$1,084.59
100$20.96870$2,096.87
250$19.81184$4,952.96
500$19.23340$9,616.70
1,000$18.79956$18,799.56
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1939-USBCW2M0USBC1SREMRWH
Standard Package40