
USBCW1M0USBC1SEMWHEM | ||
---|---|---|
Digi-Key Part Number | 1939-USBCW1M0USBC1SEMWHEM-ND | |
Manufacturer | ||
Manufacturer Product Number | USBCW1M0USBC1SEMWHEM | |
Description | CABLE C PLUG TO C PLUG 3.28' | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Cable C Male to C Male 3.28' (1.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | C Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Resource Type | Link |
---|---|
Datasheets | USBCW1M0USBC1SEMWHEM |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.88000 | $22.88 |
10 | $20.03300 | $200.33 |
25 | $19.16720 | $479.18 |
50 | $18.54900 | $927.45 |
100 | $17.93070 | $1,793.07 |
250 | $16.94144 | $4,235.36 |
500 | $16.44678 | $8,223.39 |
Attribute | Description |
---|---|
Other Names | 1939-USBCW1M0USBC1SEMWHEM |
Standard Package | 40 |