cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2SW3MUSBC1SREMWH

Digi-Key Part Number
1939-USBC2SW3MUSBC1SREMWH-ND
Manufacturer
Manufacturer Product Number
USBC2SW3MUSBC1SREMWH
Description
CABLE C PLUG TO C PLUG 9.84'
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Cable A Male to C Male, Left or Right Angle 9.84' (3.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
Configuration
A Male to C Male, Left or Right Angle
Length
9.84' (3.00m)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Transfer Rate
-
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
California Prop 65
Warning Information
0 In Stock

Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$30.71000$30.71
10$27.72100$277.21
25$26.55920$663.98
50$24.89940$1,244.97
100$24.06940$2,406.94
250$22.74144$5,685.36
500$22.07746$11,038.73
1,000$21.57948$21,579.48
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1939-USBC2SW3MUSBC1SREMWH
Standard Package40