
USBC2SW2MUSBC1SLEMWH | ||
---|---|---|
Digi-Key Part Number | 1939-USBC2SW2MUSBC1SLEMWH-ND | |
Manufacturer | ||
Manufacturer Product Number | USBC2SW2MUSBC1SLEMWH | |
Description | LOCKING USB C 2 SCREW TO 1 SCREW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Cable C Male to C Male, Left Angle 6.56' (2.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | C Male to C Male, Left Angle | |
Length | 6.56' (2.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | USBC2SW2MUSBC1SLEMWH Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
40 | $21.69175 | $867.67 |
Attribute | Description |
---|---|
Other Names | 1939-USBC2SW2MUSBC1SLEMWH |
Standard Package | 1 |