
USBC2SILP1MUSBCWH | ||
---|---|---|
Digi-Key Part Number | 1939-USBC2SILP1MUSBCWH-ND | |
Manufacturer | ||
Manufacturer Product Number | USBC2SILP1MUSBCWH | |
Description | INLINE USBC 3.1 EXTENSION CORD 1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | C Female to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | USBC2SILP1MUSBCWH Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $20.24520 | $2,024.52 |
Attribute | Description |
---|---|
Other Names | 1939-USBC2SILP1MUSBCWH |
Standard Package | 100 |