
USBC1SW2M0USBC1SLEMBK | ||
---|---|---|
Digi-Key Part Number | 1939-USBC1SW2M0USBC1SLEMBK-ND | |
Manufacturer | ||
Manufacturer Product Number | USBC1SW2M0USBC1SLEMBK | |
Description | CABLE C PLUG TO C PLUG 6.56' | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Cable A Male to C Male, Left or Right Angle 6.56' (2.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male, Left or Right Angle | |
Length | 6.56' (2.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Resource Type | Link |
---|---|
Datasheets | USBC1SW2M0USBC1SLEMBK |
Environmental Information |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.65000 | $26.65 |
10 | $24.06000 | $240.60 |
25 | $23.05160 | $576.29 |
50 | $21.61080 | $1,080.54 |
100 | $20.89040 | $2,089.04 |
250 | $19.73788 | $4,934.47 |
500 | $19.16158 | $9,580.79 |
1,000 | $18.72936 | $18,729.36 |
Attribute | Description |
---|---|
Other Names | 1939-USBC1SW2M0USBC1SLEMBK |
Standard Package | 40 |