
USBC1SW2M0USBC1SDEMWH | ||
---|---|---|
Digi-Key Part Number | 1939-USBC1SW2M0USBC1SDEMWH-ND | |
Manufacturer | ||
Manufacturer Product Number | USBC1SW2M0USBC1SDEMWH | |
Description | CABLE C PLUG TO C PLUG 6.56' | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Cable C Male to C Male, Down Angle 6.56' (2.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | C Male to C Male, Down Angle | |
Length | 6.56' (2.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, E-Mark, Superspeed (USB 3.0)), USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Resource Type | Link |
---|---|
Datasheets | USBC1SW2M0USBC1SDEMWH |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.75000 | $26.75 |
10 | $23.42700 | $234.27 |
25 | $22.41480 | $560.37 |
50 | $21.69180 | $1,084.59 |
100 | $20.96870 | $2,096.87 |
250 | $19.81184 | $4,952.96 |
500 | $19.23340 | $9,616.70 |
Attribute | Description |
---|---|
Other Names | 1939-USBC1SW2M0USBC1SDEMWH |
Standard Package | 40 |