
USBAW3M0USBC2SLWH | ||
---|---|---|
Digi-Key Part Number | 1939-USBAW3M0USBC2SLWH-ND | |
Manufacturer | ||
Manufacturer Product Number | USBAW3M0USBC2SLWH | |
Description | CABLE A PLUG TO C PLUG 9.84' | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male, Left Angle 9.84' (3.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | A Male to C Male, Left Angle | |
Length | 9.84' (3.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Resource Type | Link |
---|---|
Datasheets | USBAW3M0USBC2SLWH |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.34000 | $23.34 |
10 | $20.43500 | $204.35 |
25 | $19.55240 | $488.81 |
50 | $18.92160 | $946.08 |
100 | $18.29090 | $1,829.09 |
250 | $17.28172 | $4,320.43 |
500 | $16.77716 | $8,388.58 |
Attribute | Description |
---|---|
Other Names | 1939-USBAW3M0USBC2SLWH |
Standard Package | 40 |