USBAW3M0USBC2SLBK

DigiKey Part Number
1939-USBAW3M0USBC2SLBK-ND
Manufacturer
Manufacturer Product Number
USBAW3M0USBC2SLBK
Description
CABLE A PLUG TO C PLUG 9.84'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
Configuration
A Male to C Male, Left Angle
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.43000$23.43
40$18.99625$759.85
120$18.36308$2,203.57
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1939-USBAW3M0USBC2SLBK
Standard Package40