
USBAW3M0USBC1SDBK | ||
---|---|---|
Digi-Key Part Number | 1939-USBAW3M0USBC1SDBK-ND | |
Manufacturer | ||
Manufacturer Product Number | USBAW3M0USBC1SDBK | |
Description | CABLE A PLUG TO C PLUG 9.84' | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male, Down Angle 9.84' (3.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | A Male to C Male, Down Angle | |
Length | 9.84' (3.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
Resource Type | Link |
---|---|
Datasheets | USBAW3M0USBC1SDBK |
Environmental Information | |
PCN Design/Specification | USBAW3M0USBC1SDBK 01/Feb/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.20000 | $23.20 |
10 | $20.31300 | $203.13 |
25 | $19.43520 | $485.88 |
50 | $18.80820 | $940.41 |
100 | $18.18130 | $1,818.13 |
250 | $17.17816 | $4,294.54 |
500 | $16.67660 | $8,338.30 |
Attribute | Description |
---|---|
Other Names | 1939-USBAW3M0USBC1SDBK |
Standard Package | 40 |