
USBA3M0MICROB20(R) | ||
---|---|---|
Digi-Key Part Number | 1939-USBA3M0MICROB20(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | USBA3M0MICROB20(R) | |
Description | CABLE A PLUG TO MCR B PLUG 9.84' | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to Micro B Male 9.84' (3.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | USBA3M0MICROB20(R) Spec |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $6.11010 | $3,055.05 |
Attribute | Description |
---|---|
Other Names | 1939-USBA3M0MICROB20(R) |
Standard Package | 500 |