USD

TR9W_T00CIMR6B

TR9WD6000T00CIMR6B

Digi-Key Part Number
1939-TR9WD6000T00CIMR6B-ND
Manufacturer
GlobTek, Inc.
Manufacturer Product Number
TR9WD6000T00CIMR6B
Supplier
Description
AC/DC DESKTOP ADAPTER 9V 54W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
9V AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
Package
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
6A
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C18
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Power (Watts)
54 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9520
Bulk
QtyUnit PriceExt Price
1$22.82000$22.82
5$22.46400$112.32
10$22.11300$221.13
25$21.06000$526.50
50$20.35800$1,017.90
100$18.95400$1,895.40
250$18.67320$4,668.30