TR9KX750T00-IMR6B

DigiKey Part Number
1939-TR9KX750T00-IMR6B-ND
Manufacturer
Manufacturer Product Number
TR9KX750T00-IMR6B
Description
AC/DC DESKTOP ADAPTER 48V 36W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
750mA
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.83000$18.83
5$18.53600$92.68
10$18.24600$182.46
48$17.37708$834.10
96$16.79781$1,612.59
144$15.63938$2,252.07
288$15.40764$4,437.40
Manufacturers Standard Package