
TR9KR6000T00CIMR6B | ||
---|---|---|
Digi-Key Part Number | 1939-TR9KR6000T00CIMR6B-ND | |
Manufacturer | ||
Manufacturer Product Number | TR9KR6000T00CIMR6B | |
Description | AC/DC DESKTOP ADAPTER 30V 180W | |
Detailed Description | 30V 180 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 6A | |
Power (Watts) | 180 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TR9KR6000T00CIMR6B Spec |
Other Related Documents | Cleaning & Sterilization Instructions |
Environmental Information | |
Manuals | T00 User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $63.50000 | $63.50 |
5 | $62.51200 | $312.56 |
10 | $59.53500 | $595.35 |
25 | $55.56600 | $1,389.15 |
50 | $54.57380 | $2,728.69 |
100 | $52.78770 | $5,278.77 |
Attribute | Description |
---|---|
Other Names | 1939-TR9KR6000T00CIMR6B |
Standard Package | 20 |