
TR9KE10410CCPIMR6B | ||
---|---|---|
Digi-Key Part Number | 1939-TR9KE10410CCPIMR6B-ND | |
Manufacturer | ||
Manufacturer Product Number | TR9KE10410CCPIMR6B | |
Description | AC/DC CONVERTER 125W | |
Detailed Description | AC DC Converters Output Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | Cleaning & Sterilization Instructions |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $62.21000 | $62.21 |
5 | $61.23600 | $306.18 |
10 | $58.32000 | $583.20 |
25 | $54.43200 | $1,360.80 |
50 | $53.46000 | $2,673.00 |
100 | $51.71040 | $5,171.04 |
Attribute | Description |
---|---|
Other Names | 1939-TR9KE10410CCPIMR6B |
Standard Package | 20 |