




TR9KD2000T00-IMR6B | ||
---|---|---|
Digi-Key Part Number | 1939-TR9KD2000T00-IMR6B-ND | |
Manufacturer | ||
Manufacturer Product Number | TR9KD2000T00-IMR6B | |
Description | AC/DC DESKTOP ADAPTER 9V 18W | |
Detailed Description | 9V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TR9KD2000T00-IMR6B Spec |
Other Related Documents | Cleaning & Sterilization Instructions |
Environmental Information | |
Featured Product | |
Manuals | T00 User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
5 | $17.41800 | $87.09 |
10 | $16.45100 | $164.51 |
25 | $15.48280 | $387.07 |
50 | $14.51520 | $725.76 |
100 | $13.54750 | $1,354.75 |
250 | $13.06368 | $3,265.92 |
500 | $12.87014 | $6,435.07 |
Attribute | Description |
---|---|
Other Names | -2306-TR9KD2000T00-IMR6B 1939-1328 1939-TR9KD2000T00-IMR6B 1939-1328-ND |
Standard Package | 1 |