TR9CZ3157T00CIMR6B

DigiKey Part Number
1939-TR9CZ3157T00CIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9CZ3157T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 19V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
3.15A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.62000$22.62
5$22.26800$111.34
20$21.92050$438.41
40$20.87675$835.07
60$20.18083$1,210.85
100$18.78900$1,878.90
260$18.51069$4,812.78
Manufacturers Standard Package