TR9CX3750YL4IMR6B

TR9CX3750YL4IMR6B

1939-1792-ND
TR9CX3750YL4IMR6B
AC/DC DESKTOP ADAPTER 48V 180W
48V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet Datasheet
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
3.75A
Power (Watts)
180 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9530
Bulk
Unit Price
1$67.74000$67.74
5$66.68000$333.40
10$63.50400$635.04
25$59.27040$1,481.76
50$58.21200$2,910.60
100$56.30690$5,630.69