
TR9CH833T00CFR6B | ||
---|---|---|
Digi-Key Part Number | 1939-TR9CH833T00CFR6B-ND | |
Manufacturer | ||
Manufacturer Product Number | TR9CH833T00CFR6B | |
Description | AC/DC DESKTOP ADAPTER 18V 15W | |
Detailed Description | 18V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TR9CH833T00CFR6B Spec |
Other Related Documents | Cleaning & Sterilization Instructions |
Environmental Information | |
Manuals | T00 User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.32000 | $26.32 |
5 | $25.92000 | $129.60 |
10 | $25.51500 | $255.15 |
25 | $24.30000 | $607.50 |
50 | $23.49000 | $1,174.50 |
100 | $21.87000 | $2,187.00 |
250 | $21.54600 | $5,386.50 |
Attribute | Description |
---|---|
Other Names | 1939-TR9CH833T00CFR6B |
Standard Package | 60 |