TR9CH1333CCP-N(R6B)

DigiKey Part Number
1939-TR9CH1333CCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9CH1333CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 18V 24W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
1.33A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
IEC 320-C14
Size / Dimension
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.05000$14.05
5$13.67200$68.36
10$12.91200$129.12
25$12.15240$303.81
72$11.39278$820.28
144$10.63326$1,531.19
288$10.25351$2,953.01
504$10.10161$5,091.21
Manufacturers Standard Package