
TR9CD1660T00CFR6B | ||
---|---|---|
Digi-Key Part Number | 1939-TR9CD1660T00CFR6B-ND | |
Manufacturer | ||
Manufacturer Product Number | TR9CD1660T00CFR6B | |
Description | AC/DC CONVERTER 15W | |
Detailed Description | AC DC Converters Output Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | Cleaning & Sterilization Instructions |
Environmental Information | |
Manuals | T00 User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.32000 | $26.32 |
5 | $25.92000 | $129.60 |
10 | $25.51500 | $255.15 |
25 | $24.30000 | $607.50 |
50 | $23.49000 | $1,174.50 |
100 | $21.87000 | $2,187.00 |
250 | $21.54600 | $5,386.50 |
Attribute | Description |
---|---|
Other Names | 1939-TR9CD1660T00CFR6B |
Standard Package | 60 |