
TE-1-2129334-1-182M5X | ||
---|---|---|
Digi-Key Part Number | 1939-TE-1-2129334-1-182M5X-ND | |
Manufacturer | ||
Manufacturer Product Number | TE-1-2129334-1-182M5X | |
Description | CBL ASSY PLUG-CBL RND 4.9' | |
Detailed Description | Cable Assembly Plug to Wire Leads Round 4.9' (1.50m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 4.9' (1.50m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | TE-1-2129334-1-182M5X |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $22.20000 | $22.20 |
10 | $19.43800 | $194.38 |
25 | $18.59800 | $464.95 |
50 | $17.99820 | $899.91 |
100 | $17.39830 | $1,739.83 |
250 | $16.43836 | $4,109.59 |
500 | $15.95840 | $7,979.20 |
Attribute | Description |
---|---|
Other Names | 1939-TE-1-2129334-1-182M5X |
Standard Package | 20 |