
TE-1-2129334-1-181M2B | ||
---|---|---|
Digi-Key Part Number | 1939-TE-1-2129334-1-181M2B-ND | |
Manufacturer | ||
Manufacturer Product Number | TE-1-2129334-1-181M2B | |
Description | CBL ASSY PLUG-CBL RND 4.9' | |
Detailed Description | Cable Assembly Plug to Wire Leads Round 4.9' (1.50m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 4.9' (1.50m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | TE-1-2129334-1-181M2B |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.29000 | $11.29 |
10 | $10.16100 | $101.61 |
25 | $9.57160 | $239.29 |
50 | $9.32640 | $466.32 |
100 | $9.08090 | $908.09 |
250 | $8.09920 | $2,024.80 |
500 | $7.60832 | $3,804.16 |
1,000 | $6.72478 | $6,724.78 |
Attribute | Description |
---|---|
Other Names | 1939-TE-1-2129334-1-181M2B |
Standard Package | 20 |