T001185182M50A00IP21SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T001185182M50A00IP21SR

Digi-Key Part Number
1939-T001185182M50A00IP21SR-ND
Manufacturer
Manufacturer Product Number
T001185182M50A00IP21SR
Description
CBL 2POS FMALE TO WIRE 8.2'
Detailed Description
Cable Assembly 8.20' (2.50m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
2
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
8.20' (2.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Shielded
Ingress Protection
IP54 - Dust Protected, Water Resistant
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.52000$13.52
5$13.17400$65.87
10$12.48000$124.80
25$11.78720$294.68
50$11.26720$563.36
100$10.74710$1,074.71
250$10.40040$2,600.10
500$9.70704$4,853.52
Additional Resources
AttributeDescription
Other Names1939-T001185182M50A00IP21SR
Standard Package20