RR9_IMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR9_IMR6B
RR9LC6000T00CIMR6B
RR9LC6000T00CIMR6B

RR9LC6000T00CIMR6B

DigiKey Part Number
1939-RR9LC6000T00CIMR6B-ND
Manufacturer
Manufacturer Product Number
RR9LC6000T00CIMR6B
Description
ACDC DSKTP/WALL MT ADPT 7.5V 45W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5V 45 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9LC6000T00CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class I)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
6A
Power (Watts)
45 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.17000$27.17
5$24.98600$124.93
10$24.10000$241.00
25$22.97680$574.42
60$21.95233$1,317.14
120$21.17367$2,540.84
300$20.18667$6,056.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.