RR9KR1200T00CIMR6B
RR9KR1200T00CIMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR9KR1200T00CIMR6B
RR9KR1200T00CIMR6B
RR9_IMR6B

RR9KR1200T00CIMR6B

Digi-Key Part Number
1939-RR9KR1200T00CIMR6B-ND
Manufacturer
Manufacturer Product Number
RR9KR1200T00CIMR6B
Description
AC/DC DSKTP/WALL MT ADPT 30V 36W
Detailed Description
30V 36 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
Package
Bulk
Product Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class II)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
30V
Current - Output (Max)
1.2A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension
4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$17.20000$17.20
5$16.93400$84.67
10$16.67000$166.70
25$15.87600$396.90
50$15.34680$767.34
100$14.28840$1,428.84
250$14.07672$3,519.18