




PR9SY1800A00-IMR6B | ||
---|---|---|
Digi-Key Part Number | 1939-1938-ND | |
Manufacturer | ||
Manufacturer Product Number | PR9SY1800A00-IMR6B | |
Description | AC/DC DESKTOP ADAPTER 36V 65W | |
Detailed Description | 36V 65 W AC/DC External Desktop (Class II) Adapter Cord Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GlobTek, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 2.167A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 23.6" (0.60m) | |
Input Connector | Wire Leads | |
Features | Ruggedized, IP68 - Dust Tight, Waterproof | |
Size / Dimension | 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PR9SY1800A00-IMR6B Spec |
Other Related Documents | Cleaning & Sterilization Instructions |
Environmental Information | |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $25.97000 | $25.97 |
5 | $25.57400 | $127.87 |
10 | $25.17500 | $251.75 |
25 | $23.97600 | $599.40 |
50 | $23.17680 | $1,158.84 |
100 | $21.57840 | $2,157.84 |
250 | $21.25872 | $5,314.68 |
Attribute | Description |
---|---|
Other Names | 1939-1938 GTM96600-6536-P2, 65W, 36V2.167A |
Standard Package | 20 |