cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLUG-USBE-20PINST

DigiKey Part Number
1939-PLUG-USBE-20PINST-ND
Manufacturer
Manufacturer Product Number
PLUG-USBE-20PINST
Description
USB KEY A 20-PIN INTERNAL PLUG
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 20 Position Surface Mount, Right Angle
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
Connector Type
-
Number of Contacts
20
Gender
Plug
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
50
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.79400$17.94
25$1.71800$42.95
50$1.67980$83.99
100$1.60350$160.35
250$1.45076$362.69
500$1.33624$668.12
1,000$1.14534$1,145.34
2,500$1.06898$2,672.45
Additional Resources
AttributeDescription
Other Names1939-PLUG-USBE-20PINST
Standard Package20