MLX2SILI180M35TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX2SILI180M35TT

Digi-Key Part Number
1939-MLX2SILI180M35TT-ND
Manufacturer
Manufacturer Product Number
MLX2SILI180M35TT
Description
CABLE ASSY 2 POS 5.31"
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.443' (135.00mm, 5.31")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.443' (135.00mm, 5.31")
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.78000$7.78
10$7.03100$70.31
25$6.64200$166.05
50$6.48000$324.00
100$6.15600$615.60
250$5.50800$1,377.00
500$5.18400$2,592.00
1,000$4.53600$4,536.00
2,500$4.30920$10,773.00
Additional Resources
AttributeDescription
Other Names1939-MLX2SILI180M35TT
Standard Package20