SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

BL5000C21704S4PFTM106ICC2NN

DigiKey Part Number
1939-BL5000C21704S4PFTM106ICC2NN-ND
Manufacturer
Manufacturer Product Number
BL5000C21704S4PFTM106ICC2NN
Description
BATTERY PACK LI-ION 14.4V 21700
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21700 14.4 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
EDA/CAD Models
BL5000C21704S4PFTM106ICC2NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
16
Voltage - Rated
Capacity
20Ah
Structure
Side to Side, 4 Rows x 4 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
8.19" L x 2.95" W x 1.81" H (208.0mm x 75.0mm x 46.0mm)
Weight
-
In-Stock: 32
Can ship immediately
New Product New Product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$127.20000$127.20
Import Tariff may apply to this part if shipping to the United States