
BL5000C217004S1PFQG | ||
---|---|---|
Digi-Key Part Number | 1939-BL5000C217004S1PFQG-ND | |
Manufacturer | ||
Manufacturer Product Number | BL5000C217004S1PFQG | |
Description | BATTERY PACK LI-ION 14.6V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 14.6 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 4.5Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 3.54" L x 3.07" W x 0.91" H (90.0mm x 78.0mm x 23.0mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL5000C217004S1PFQG Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $104.72000 | $104.72 |
10 | $86.91500 | $869.15 |
50 | $76.44320 | $3,822.16 |
100 | $72.25460 | $7,225.46 |
Attribute | Description |
---|---|
Other Names | 1939-BL5000C217004S1PFQG |
Standard Package | 18 |