
BL3600F4433482S4PH6G | ||
---|---|---|
Digi-Key Part Number | 1939-BL3600F4433482S4PH6G-ND | |
Manufacturer | ||
Manufacturer Product Number | BL3600F4433482S4PH6G | |
Description | BATTERY PACK LITH POLY 7.4V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 7.4 V Lithium Polymer Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3.4Ah | |
Structure | Side to Side, 2 Rows x 4 Cells | |
Termination Style | Pressure Contact | |
Size / Dimension | 4.97" L x 1.45" W x 0.87" H (126.3mm x 36.8mm x 22.0mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL3600F4433482S4PH6G Spec Sheet |
PCN Design/Specification | BL3600F4433482S4PH6G Drawing Update |
PCN Packaging | Multiple Updates 24/APR/2023 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $261.79000 | $261.79 |
10 | $217.28700 | $2,172.87 |
50 | $191.10820 | $9,555.41 |
Attribute | Description |
---|---|
Other Names | 1939-BL3600F4433482S4PH6G |
Standard Package | 1 |