SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

BL3500C1865001S1PCMK

DigiKey Part Number
1939-BL3500C1865001S1PCMK-ND
Manufacturer
Manufacturer Product Number
BL3500C1865001S1PCMK
Description
BATTERY LITH-ION 3.6V 3.35AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.35Ah
Datasheet
 Datasheet
EDA/CAD Models
BL3500C1865001S1PCMK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
0.75" Dia x 2.77" H (19.0mm x 70.3mm)
Termination Style
Wire Leads with Connector
Discharge Rate
2A
Shelf Life
-
Standard Charge Current
300mA
Standard Charge Time
-
Weight
-
In-Stock: 140
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.72000$17.72
10$14.70800$147.08
50$12.91980$645.99
128$11.98016$1,533.46
256$11.33242$2,901.10
512$11.25000$5,760.00
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States