BL3500C1865001S1PCCTJS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL3500C1865001S1PCCTJS2

DigiKey Part Number
1939-BL3500C1865001S1PCCTJS2-ND
Manufacturer
Manufacturer Product Number
BL3500C1865001S1PCCTJS2
Description
BATTERY PACK LI-ION 3.7V 18650
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
-
Number of Cells
1
Voltage - Rated
Capacity
3.35Ah
Structure
Front to Back, 1 Row x 2 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
0.73" L x 0.73" W x 2.77" H (18.6mm x 18.6mm x 70.3mm)
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.43000$18.43
10$15.33000$153.30
50$13.48060$674.03
128$12.50672$1,600.86
256$12.06250$3,088.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.