
BL3400C1865001S1PCAC | ||
---|---|---|
Digi-Key Part Number | 1939-BL3400C1865001S1PCAC-ND | |
Manufacturer | ||
Manufacturer Product Number | BL3400C1865001S1PCAC | |
Description | BATTERY PACK LI-ION 3.7V 18650 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 3.2Ah | |
Structure | - | |
Termination Style | Wire Leads | |
Size / Dimension | 2.80" L x 0.75" W x 0.75" H (71.0mm x 19.0mm x 19.0mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL3400C1865001S1PCAC Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $15.83840 | $4,751.52 |
Attribute | Description |
---|---|
Other Names | 1939-BL3400C1865001S1PCAC |
Standard Package | 20 |