
BL3100C1865005S1PGQA | ||
---|---|---|
Digi-Key Part Number | 1939-BL3100C1865005S1PGQA-ND | |
Manufacturer | ||
Manufacturer Product Number | BL3100C1865005S1PGQA | |
Description | BATTERY PACK LI-ION 18.5V 18650 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 18650 18.5 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Front to Back, 1 Row x 5 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 3.64" L x 2.57" W x 0.98" H (92.5mm x 65.2mm x 25.0mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL3100C1865005S1PGQA Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $143.98560 | $43,195.68 |
Attribute | Description |
---|---|
Other Names | 1939-BL3100C1865005S1PGQA |
Standard Package | 20 |