
BL3100C1865004S1PGSA | ||
---|---|---|
Digi-Key Part Number | 1939-BL3100C1865004S1PGSA-ND | |
Manufacturer | ||
Manufacturer Product Number | BL3100C1865004S1PGSA | |
Description | BATTERY PACK LI-ION 14.8V 18650 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 18650 14.8 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 5.24" L x 1.46" W x 0.89" H (133.0mm x 37.0mm x 22.5mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL3100C1865004S1PGSA Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $89.84700 | $26,954.10 |
Attribute | Description |
---|---|
Other Names | 1939-BL3100C1865004S1PGSA |
Standard Package | 20 |