
BL3100C1865001S1PCMH | ||
---|---|---|
Digi-Key Part Number | 1939-BL3100C1865001S1PCMH-ND | |
Manufacturer | ||
Manufacturer Product Number | BL3100C1865001S1PCMH | |
Description | BATTERY PACK LI-ION 3.7V 18650 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | - | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 2.76" L x 0.75" W x 0.75" H (70.0mm x 19.0mm x 19.0mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL3100C1865001S1PCMH Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $20.15800 | $6,047.40 |
Attribute | Description |
---|---|
Other Names | 1939-BL3100C1865001S1PCMH |
Standard Package | 20 |