SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
BL3000F9031781S1PCRV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL3000F9031781S1PCRV

Digi-Key Part Number
1939-BL3000F9031781S1PCRV-ND
Manufacturer
Manufacturer Product Number
BL3000F9031781S1PCRV
Description
BATTERY LI-ION 3.7V 3AH
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
903178 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 3Ah
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Lithium Polymer
Battery Cell Size
903178
Voltage - Rated
3.7 V
Capacity
3Ah
Size / Dimension
3.07" L x 1.22" W x 0.34" H (78.0mm x 31.0mm x 8.7mm)
Termination Style
Wire Leads with Connector
Discharge Rate
3A
Standard Charge Current
600mA
Standard Charge Time
5Hrs
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$14.90000$14.90
10$12.37000$123.70
50$10.88000$544.00
100$10.28380$1,028.38
250$9.83664$2,459.16
500$9.68760$4,843.80