
BL3000F9031781S1PCNC | ||
---|---|---|
Digi-Key Part Number | 1939-BL3000F9031781S1PCNC-ND | |
Manufacturer | ||
Manufacturer Product Number | BL3000F9031781S1PCNC | |
Description | BATTERY LITH-ION POLY 3.7V 3AH | |
Detailed Description | 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 3Ah | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Box | |
Product Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.07" L x 1.22" W x 0.34" H (78.0mm x 31.0mm x 8.7mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 600mA | |
Shelf Life | - | |
Standard Charge Current | 1.5A | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Resource Type | Link |
---|---|
Datasheets | EC Declaration of Conformity |
MSDS Material Safety Datasheet | Lithium Ion (Li-Ion) Batteries SDS |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.82000 | $21.82 |
10 | $18.10700 | $181.07 |
50 | $15.92560 | $796.28 |
100 | $15.05300 | $1,505.30 |
250 | $14.39856 | $3,599.64 |
500 | $14.18040 | $7,090.20 |
Attribute | Description |
---|---|
Other Names | 1939-BL3000F9031781S1PCNC |
Standard Package | 500 |