Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

BL2600C1865003S1PGMG

DigiKey Part Number
1939-2038-ND
Manufacturer
Manufacturer Product Number
BL2600C1865003S1PGMG
Description
BATT LITH-ION 11.1V 2.6AH 18650
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18650 11.1 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
2.76" L x 2.17" W x 0.94" H (70.0mm x 55.0mm x 24.0mm)
Termination Style
Molex Microfit 43025-0608
Discharge Rate
2.6A
Shelf Life
-
Standard Charge Current
1.3A
Standard Charge Time
2.5Hrs
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.52000$52.52
48$40.70292$1,953.74
96$38.33958$3,680.60
144$36.23882$5,218.39
288$34.66319$9,983.00
Manufacturers Standard Package