SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
BL2200F6034501S2PPMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BL2200F6034501S2PPMK
BL2200F6034501S2PPMK
BL2200F6034501S2PPMK

BL2200F6034501S2PPMK

Digi-Key Part Number
1939-2036-ND
Manufacturer
GlobTek, Inc.
Manufacturer Product Number
BL2200F6034501S2PPMK
Supplier
Description
BATTERY LI-ION 3.7V 2AH
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
603450 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2Ah
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Lithium-Ion
Battery Cell Size
603450
Voltage - Rated
3.7 V
Capacity
2Ah
Size / Dimension
2.20" L x 1.38" W x 0.52" H (56.0mm x 35.0mm x 13.3mm)
Termination Style
Wire Leads with Connector
Discharge Rate
2A
Shelf Life
-
Standard Charge Current
1A
Standard Charge Time
2.5Hrs
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8507.60.0020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$19.16000$19.16
10$15.90200$159.02
50$13.98620$699.31
100$13.21980$1,321.98
250$12.64508$3,161.27
500$12.45348$6,226.74