
BL2200C1865002S2PXLG | ||
---|---|---|
Digi-Key Part Number | 1939-BL2200C1865002S2PXLG-ND | |
Manufacturer | ||
Manufacturer Product Number | BL2200C1865002S2PXLG | |
Description | BATTERY PACK LI-ION 7.4V 18650 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 18650 7.4 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 4.4Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 5.28" L x 1.50" W x 0.98" H (134.0mm x 38.0mm x 25.0mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL2200C1865002S2PXLG Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $71.99280 | $21,597.84 |
Attribute | Description |
---|---|
Other Names | 1939-BL2200C1865002S2PXLG |
Standard Package | 20 |