
BL2200C1865002S1PSAB | ||
---|---|---|
Digi-Key Part Number | 1939-BL2200C1865002S1PSAB-ND | |
Manufacturer | ||
Manufacturer Product Number | BL2200C1865002S1PSAB | |
Description | BATTERY PACK LI-ION 7.4V 18650 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 18650 7.4 V Lithium-Ion Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 2.2Ah | |
Structure | Front to Back, 1 Row x 2 Cells | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | BL2200C1865002S1PSAB Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $20.33077 | $6,099.23 |
Attribute | Description |
---|---|
Other Names | 1939-BL2200C1865002S1PSAB |
Standard Package | 20 |